+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM12TW-4812DZ

Converter: DC/DC; 12W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM12TW-4812DZ
TME Symbol:
AM12TW-4812DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
12W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.5A
Output current 2
0.5A
Case
DIP24
Manufacturer series
AM12TW-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
90%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight17.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM12TW-4812DZ
0 in TME stock
Net price for quantities from 1 pcs - 25.89 USDGross price for quantities from 1 pcs - 25.89 USD
Net price for quantities from 5 pcs - 24.95 USDGross price for quantities from 5 pcs - 24.95 USD
Net price for quantities from 30 pcs - 24.38 USDGross price for quantities from 30 pcs - 24.38 USD
Net price for quantities from 100 pcs - 23.99 USDGross price for quantities from 100 pcs - 23.99 USD
No. of pieces (Multiplicity: 1)