+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM150HB-4854SH30TT

Converter: DC/DC; 150W; Uin: 9÷75VDC; Uout: 54VDC; Iout: 2.77A; 3kV


Manufacturer: AIMTEC

Manufacturer part number:
AM150HB-4854SH30TT
TME Symbol:
AM150HB-4854SH30TT

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
0.15kW
Input voltage
9...75V DC
Output voltage
54V DC
Output current
2.77A
Case
Half Brick
Operating temperature
-40...105°C
Insulation voltage
3kV
Number of outputs
1
Gross weight109 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM150HB-4854SH30TT
0 in TME stock
Net price for quantities from 7 pcs - 145.61 USDGross price for quantities from 7 pcs - 145.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.