+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM150QB-4812SH22TT

Converter: DC/DC; 150W; Uin: 9÷75VDC; Uout: 12VDC; Iout: 12.5A; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM150QB-4812SH22TT
TME Symbol:
AM150QB-4812SH22TT

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
0.15kW
Input voltage
9...75V DC
Output voltage
12V DC
Output current
12.5A
Case
Quarter Brick
Operating temperature
-40...105°C
Number of outputs
1
Gross weight75 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM150QB-4812SH22TT
0 in TME stock
Net price for quantities from 11 pcs - 145.83 USDGross price for quantities from 11 pcs - 145.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 11.
Multiplicity: 1.