+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15C-1212SEZ

Converter: DC/DC; 15W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 1.25A; DIP6

Manufacturer: AIMTEC

Manufacturer part number:
AM15C-1212SEZ
TME Symbol:
AM15C-1212SEZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
1.25A
Case
DIP6
Mounting
THT
Body dimensions
25.4x25.4x10.7mm
Efficiency
88%
Operating temperature
-40...82°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight16.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM15C-1212SEZ
0 in TME stock
Net price for quantities from 1 pcs - 24.75 USDGross price for quantities from 1 pcs - 24.75 USD
Net price for quantities from 10 pcs - 23.91 USDGross price for quantities from 10 pcs - 23.91 USD
Net price for quantities from 19 pcs - 23.04 USDGross price for quantities from 19 pcs - 23.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.