+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15C-4805S-NZ

Converter: DC/DC; 15W; Uin: 36÷75VDC; Uout: 5VDC; Iout: 3A; AM15C-NZ

Manufacturer: AIMTEC

Manufacturer part number:
AM15C-4805S-NZ
TME Symbol:
AM15C-4805S-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
36...75V DC
Output voltage
5V DC
Output current
3A
Manufacturer series
AM15C-NZ
Body dimensions
25.4x25.4x11.7mm
Efficiency
90%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight14.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15C-4805S-NZ
12 in TME stock
Net price for quantities from 1 pcs - 18.46 USDGross price for quantities from 1 pcs - 18.46 USD
Net price for quantities from 5 pcs - 17.91 USDGross price for quantities from 5 pcs - 17.91 USD
Net price for quantities from 19 pcs - 17.50 USDGross price for quantities from 19 pcs - 17.50 USD
Net price for quantities from 95 pcs - 17.23 USDGross price for quantities from 95 pcs - 17.23 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 19 pcs