+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15C-4812DZ

Converter: DC/DC; 15W; Uin: 36÷75VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM15C-4812DZ
TME Symbol:
AM15C-4812DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
36...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.625A
Output current 2
0.625A
Manufacturer series
AM15C-Z
Body dimensions
25.4x25.4x10.16mm
Efficiency
87%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight17.867 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15C-4812DZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.69 USDGross price for quantities from 1 pcs - 38.69 USD
Net price for quantities from 5 pcs - 37.54 USDGross price for quantities from 5 pcs - 37.54 USD
Net price for quantities from 30 pcs - 36.86 USDGross price for quantities from 30 pcs - 36.86 USD
Net price for quantities from 100 pcs - 35.93 USDGross price for quantities from 100 pcs - 35.93 USD