+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15CW-2424STT

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 625mA; DIP6

Manufacturer: AIMTEC

Manufacturer part number:
AM15CW-2424STT
TME Symbol:
AM15CW-2424STT

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
24V DC
Output current
0.625A
Case
DIP6
Mounting
THT
Body dimensions
25.4x25.4x10mm
Efficiency
89.5%
Operating temperature
-40...105°C
Protection
over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.6kV
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM15CW-2424STT
0 in TME stock
Net price for quantities from 1 pcs - 29.68 USDGross price for quantities from 1 pcs - 29.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.