+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15CW-4805DZ

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 5VDC; Uout2: -5VDC; OUT: 2

Manufacturer: AIMTEC

Manufacturer part number:
AM15CW-4805DZ
TME Symbol:
AM15CW-4805DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1.5A
Output current 2
1.5A
Manufacturer series
AM15CW-Z
Body dimensions
25.4x25.4x10.16mm
Efficiency
84%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight18.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15CW-4805DZ
0 in TME stock
Net price for quantities from 1 pcs - 32.70 USDGross price for quantities from 1 pcs - 32.70 USD
Net price for quantities from 5 pcs - 31.73 USDGross price for quantities from 5 pcs - 31.73 USD
Net price for quantities from 30 pcs - 31.00 USDGross price for quantities from 30 pcs - 31.00 USD
Net price for quantities from 100 pcs - 30.52 USDGross price for quantities from 100 pcs - 30.52 USD
No. of pieces (Multiplicity: 1)