+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15CW-4815SZ

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 1A; AM15CW-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM15CW-4815SZ
TME Symbol:
AM15CW-4815SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
1A
Manufacturer series
AM15CW-Z
Body dimensions
25.4x25.4x10.16mm
Efficiency
88%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight17.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15CW-4815SZ
0 in TME stock
Net price for quantities from 1 pcs - 32.71 USDGross price for quantities from 1 pcs - 32.71 USD
Net price for quantities from 5 pcs - 31.73 USDGross price for quantities from 5 pcs - 31.73 USD
Net price for quantities from 30 pcs - 31.00 USDGross price for quantities from 30 pcs - 31.00 USD
Net price for quantities from 100 pcs - 30.52 USDGross price for quantities from 100 pcs - 30.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.