+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15E-1224DZ

Converter: DC/DC; 15W; Uin: 9÷18VDC; Uout: 24VDC; Uout2: -24VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM15E-1224DZ
TME Symbol:
AM15E-1224DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
9...18V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
0.31A
Output current 2
0.31A
Manufacturer series
AM15E-Z
Body dimensions
50.8x25.4x10.16mm
Efficiency
85%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight31.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15E-1224DZ
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 19.33 USDGross price for quantities from 1 pcs - 19.33 USD
Net price for quantities from 5 pcs - 18.70 USDGross price for quantities from 5 pcs - 18.70 USD
Net price for quantities from 30 pcs - 18.39 USDGross price for quantities from 30 pcs - 18.39 USD
Net price for quantities from 100 pcs - 17.97 USDGross price for quantities from 100 pcs - 17.97 USD
Packaging method by the manufacturer:
Tray = 10 pcs