+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15E-2405DZ

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; OUT: 2


Manufacturer: AIMTEC

Manufacturer part number:
AM15E-2405DZ
TME Symbol:
AM15E-2405DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1.5A
Output current 2
1.5A
Manufacturer series
AM15E-Z
Body dimensions
50.8x25.4x10.16mm
Efficiency
83%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15E-2405DZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.21 USDGross price for quantities from 1 pcs - 26.21 USD
Net price for quantities from 5 pcs - 25.24 USDGross price for quantities from 5 pcs - 25.24 USD
Net price for quantities from 10 pcs - 24.67 USDGross price for quantities from 10 pcs - 24.67 USD
Net price for quantities from 30 pcs - 24.28 USDGross price for quantities from 30 pcs - 24.28 USD
Net price for quantities from 100 pcs - 23.51 USDGross price for quantities from 100 pcs - 23.51 USD