+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15E-2407DZ

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 7.2VDC; Uout2: -7.2VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM15E-2407DZ
TME Symbol:
AM15E-2407DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
7.2V DC
Output voltage 2
-7.2V DC
Output current
1A
Output current 2
1A
Mounting
THT
Manufacturer series
AM15E-Z
Body dimensions
50.8x25.4x10.2mm
Efficiency
84%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15E-2407DZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.86 USDGross price for quantities from 1 pcs - 27.86 USD
Net price for quantities from 10 pcs - 26.16 USDGross price for quantities from 10 pcs - 26.16 USD