+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15E-2415SZ

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 1A; AM15E-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM15E-2415SZ
TME Symbol:
AM15E-2415SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
1A
Manufacturer series
AM15E-Z
Body dimensions
50.8x25.4x10.16mm
Efficiency
88%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight29.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15E-2415SZ
12 in TME stock
Net price for quantities from 1 pcs - 26.31 USDGross price for quantities from 1 pcs - 26.31 USD
Net price for quantities from 5 pcs - 25.56 USDGross price for quantities from 5 pcs - 25.56 USD
Net price for quantities from 30 pcs - 24.99 USDGross price for quantities from 30 pcs - 24.99 USD
Net price for quantities from 100 pcs - 24.44 USDGross price for quantities from 100 pcs - 24.44 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs