+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15EW-2415SLPZ

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 1A; DIP6; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM15EW-2415SLPZ
TME Symbol:
AM15EW-2415SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
1A
Case
DIP6
Mounting
THT
Body dimensions
50.8x25.4x12mm
Efficiency
91%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.5kV
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight22 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM15EW-2415SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 10.48 USDGross price for quantities from 1 pcs - 10.48 USD
Net price for quantities from 10 pcs - 10.20 USDGross price for quantities from 10 pcs - 10.20 USD
Net price for quantities from 19 pcs - 9.77 USDGross price for quantities from 19 pcs - 9.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.