+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15EW-4803SZ-K

Converter: DC/DC; 15W; Uin: 18÷72VDC; Uout: 3.3VDC; THT; AM15EW-Z


Manufacturer: AIMTEC

Manufacturer part number:
AM15EW-4803SZ-K
TME Symbol:
AM15EW-4803SZ-K

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
18...72V DC
Output voltage
3.3V DC
Mounting
THT
Manufacturer series
AM15EW-Z
Body dimensions
50.8x25.4x16.3mm
Efficiency
80%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight42.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15EW-4803SZ-K
0 in TME stock
Net price for quantities from 1 pcs - 37.57 USDGross price for quantities from 1 pcs - 37.57 USD
Net price for quantities from 10 pcs - 35.29 USDGross price for quantities from 10 pcs - 35.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.