+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15OW-2403SNZ

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 4.5A; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM15OW-2403SNZ
TME Symbol:
AM15OW-2403SNZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
4.5A
Manufacturer series
AM15OW-NZ
Body dimensions
38.7x27.2x6.2mm
Efficiency
88%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1.6"x1"
Gross weight10.365 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15OW-2403SNZ
4 in TME stock
Net price for quantities from 1 pcs - 29.84 USDGross price for quantities from 1 pcs - 29.84 USD
Net price for quantities from 5 pcs - 29.18 USDGross price for quantities from 5 pcs - 29.18 USD
Net price for quantities from 25 pcs - 28.53 USDGross price for quantities from 25 pcs - 28.53 USD
Net price for quantities from 100 pcs - 27.88 USDGross price for quantities from 100 pcs - 27.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts