+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15T-2412SZ

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 1.25A; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM15T-2412SZ
TME Symbol:
AM15T-2412SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
1.25A
Case
DIP24
Manufacturer series
AM15T-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
90%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight18.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15T-2412SZ
0 in TME stock
Net price for quantities from 1 pcs - 32.80 USDGross price for quantities from 1 pcs - 32.80 USD
Net price for quantities from 5 pcs - 31.58 USDGross price for quantities from 5 pcs - 31.58 USD
Net price for quantities from 25 pcs - 30.87 USDGross price for quantities from 25 pcs - 30.87 USD
Net price for quantities from 100 pcs - 30.38 USDGross price for quantities from 100 pcs - 30.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.