+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15T-4805DZ

Converter: DC/DC; 15W; Uin: 36÷75VDC; Uout: 5VDC; Uout2: -5VDC; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM15T-4805DZ
TME Symbol:
AM15T-4805DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
36...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1.5A
Output current 2
1.5A
Case
DIP24
Mounting
THT
Manufacturer series
AM15T-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
86%
Operating temperature
-40...85°C
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight20 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15T-4805DZ
0 in TME stock
Net price for quantities from 1 pcs - 40.22 USDGross price for quantities from 1 pcs - 40.22 USD
Net price for quantities from 10 pcs - 37.77 USDGross price for quantities from 10 pcs - 37.77 USD
No. of pieces (Multiplicity: 1)