+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15TW-24051SZ

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 5.1VDC; DIP24; THT; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM15TW-24051SZ
TME Symbol:
AM15TW-24051SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
5.1V DC
Case
DIP24
Mounting
THT
Manufacturer series
AM15TW-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
89%
Operating temperature
-40...85°C
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight20 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15TW-24051SZ
0 in TME stock
Net price for quantities from 1 pcs - 40.99 USDGross price for quantities from 1 pcs - 40.99 USD
Net price for quantities from 10 pcs - 38.50 USDGross price for quantities from 10 pcs - 38.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.