+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15TW-4812DZ

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM15TW-4812DZ
TME Symbol:
AM15TW-4812DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.625A
Output current 2
0.625A
Case
DIP24
Mounting
THT
Manufacturer series
AM15TW-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
89%
Operating temperature
-40...85°C
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight20 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15TW-4812DZ
0 in TME stock
Net price for quantities from 1 pcs - 40.99 USDGross price for quantities from 1 pcs - 40.99 USD
Net price for quantities from 10 pcs - 38.50 USDGross price for quantities from 10 pcs - 38.50 USD
No. of pieces (Multiplicity: 1)