+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15TW-4815SZ

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 1A; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM15TW-4815SZ
TME Symbol:
AM15TW-4815SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
1A
Case
DIP24
Mounting
THT
Manufacturer series
AM15TW-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
89%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight20 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15TW-4815SZ
0 in TME stock
Net price for quantities from 1 pcs - 38.21 USDGross price for quantities from 1 pcs - 38.21 USD
Net price for quantities from 5 pcs - 36.81 USDGross price for quantities from 5 pcs - 36.81 USD
Net price for quantities from 30 pcs - 35.96 USDGross price for quantities from 30 pcs - 35.96 USD
Net price for quantities from 100 pcs - 35.40 USDGross price for quantities from 100 pcs - 35.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.