+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1/2S-0305SH30Z

Converter: DC/DC; 500mW; Uin: 2.97÷3.63VDC; Uout: 5VDC; SIP4; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM1/2S-0305SH30Z
TME Symbol:
AM1/2S-0305SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
0.5W
Input voltage
2.97...3.63V DC
Output voltage
5V DC
Case
SIP4
Mounting
THT
Body dimensions
11.7x6x9.7mm
Efficiency
70%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Gross weight1.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM1/2S-0305SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 20 pcs - 3.24 USDGross price for quantities from 20 pcs - 3.24 USD
Net price for quantities from 40 pcs - 3.01 USDGross price for quantities from 40 pcs - 3.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.