+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1/4LS-1212S-NZ

Converter: DC/DC; 0.25W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 21mA

Manufacturer: AIMTEC

Manufacturer part number:
AM1/4LS-1212S-NZ
TME Symbol:
AM1/4LS-1212S-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
0.25W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
21mA
Mounting
SMT
Manufacturer series
AM1/4LS-NZ
Body dimensions
12.7x11.2x7.25mm
Efficiency
77%
Operating temperature
-40...105°C
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight1.675 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1/4LS-1212S-NZ
45 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 5 pcs - 3.76 USDGross price for quantities from 5 pcs - 3.76 USD
Net price for quantities from 25 pcs - 3.68 USDGross price for quantities from 25 pcs - 3.68 USD
Net price for quantities from 114 pcs - 3.61 USDGross price for quantities from 114 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 38 pcs