+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1/4S-1212SZ

Converter: DC/DC; 0.25W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 21mA


Manufacturer: AIMTEC

Manufacturer part number:
AM1/4S-1212SZ
TME Symbol:
AM1/4S-1212SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
0.25W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
21mA
Case
SIP4
Manufacturer series
AM1/4S-Z
Body dimensions
11.7x6x9.65mm
Efficiency
68%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.433 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1/4S-1212SZ
28 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 5 pcs - 3.79 USDGross price for quantities from 5 pcs - 3.79 USD
Net price for quantities from 40 pcs - 3.71 USDGross price for quantities from 40 pcs - 3.71 USD
Net price for quantities from 120 pcs - 3.64 USDGross price for quantities from 120 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs