+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1/4SS-0303S-NZ

Converter: DC/DC; 0.25W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; Iout: 76mA


Manufacturer: AIMTEC

Manufacturer part number:
AM1/4SS-0303S-NZ
TME Symbol:
AM1/4SS-0303S-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
0.25W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Output current
76mA
Case
SIP4
Manufacturer series
AM1/4SS-NZ
Body dimensions
11.6x6x10.16mm
Efficiency
74%
Operating temperature
-40...105°C
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight1.286 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1/4SS-0303S-NZ
12 in TME stock
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 5 pcs - 3.92 USDGross price for quantities from 5 pcs - 3.92 USD
Net price for quantities from 43 pcs - 3.84 USDGross price for quantities from 43 pcs - 3.84 USD
Net price for quantities from 129 pcs - 3.77 USDGross price for quantities from 129 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 43 pcs