+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1A-1212DZ

Converter: DC/DC; 1W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; SIP6

Manufacturer: AIMTEC

Manufacturer part number:
AM1A-1212DZ
TME Symbol:
AM1A-1212DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
42mA
Case
SIP6
Mounting
THT
Manufacturer series
AM1A-Z
Body dimensions
17x10.9x7.6mm
Efficiency
79%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight2.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1A-1212DZ
0 in TME stock
Net price for quantities from 1 pcs - 12.04 USDGross price for quantities from 1 pcs - 12.04 USD
Net price for quantities from 5 pcs - 11.61 USDGross price for quantities from 5 pcs - 11.61 USD
Net price for quantities from 25 pcs - 11.34 USDGross price for quantities from 25 pcs - 11.34 USD
Net price for quantities from 100 pcs - 11.17 USDGross price for quantities from 100 pcs - 11.17 USD
No. of pieces (Multiplicity: 1)