+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1A-1215DZ

Converter: DC/DC; 1W; Uin: 9÷18VDC; Uout: 15VDC; Uout2: -15VDC; SIP6

Manufacturer: AIMTEC

Manufacturer part number:
AM1A-1215DZ
TME Symbol:
AM1A-1215DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
9...18V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Output current 2
33mA
Case
SIP6
Mounting
THT
Manufacturer series
AM1A-Z
Body dimensions
17x7.6x11mm
Efficiency
80%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1A-1215DZ
0 in TME stock
Net price for quantities from 1 pcs - 14.70 USDGross price for quantities from 1 pcs - 14.70 USD
Net price for quantities from 10 pcs - 13.78 USDGross price for quantities from 10 pcs - 13.78 USD
Net price for quantities from 20 pcs - 12.86 USDGross price for quantities from 20 pcs - 12.86 USD
Net price for quantities from 40 pcs - 11.94 USDGross price for quantities from 40 pcs - 11.94 USD
No. of pieces (Multiplicity: 1)