+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1A-4805SZ

Converter: DC/DC; 1W; Uin: 36÷75VDC; Uout: 5VDC; Iout: 200mA; SIP6

Manufacturer: AIMTEC

Manufacturer part number:
AM1A-4805SZ
TME Symbol:
AM1A-4805SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
36...75V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP6
Mounting
THT
Manufacturer series
AM1A-Z
Body dimensions
17x10.9x7.6mm
Efficiency
76%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight2.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1A-4805SZ
0 in TME stock
Net price for quantities from 1 pcs - 11.91 USDGross price for quantities from 1 pcs - 11.91 USD
Net price for quantities from 5 pcs - 11.49 USDGross price for quantities from 5 pcs - 11.49 USD
Net price for quantities from 20 pcs - 11.21 USDGross price for quantities from 20 pcs - 11.21 USD
Net price for quantities from 100 pcs - 11.04 USDGross price for quantities from 100 pcs - 11.04 USD
No. of pieces (Multiplicity: 1)