+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1D-1205DH52Z

Converter: DC/DC; 1W; Uout: 5VDC; Uout2: -5VDC; Iout: 100mA; SIP7; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM1D-1205DH52Z
TME Symbol:
AM1D-1205DH52Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP7
Mounting
THT
Manufacturer series
AM1D-Z
Efficiency
74%
Operating temperature
-40...85°C
Number of outputs
2
Gross weight2.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1D-1205DH52Z
0 in TME stock
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 10 pcs - 5.90 USDGross price for quantities from 10 pcs - 5.90 USD
Net price for quantities from 20 pcs - 5.51 USDGross price for quantities from 20 pcs - 5.51 USD
Net price for quantities from 40 pcs - 5.11 USDGross price for quantities from 40 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)