+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1D-1205S-RZ

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; SIP7; THT; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM1D-1205S-RZ
TME Symbol:
AM1D-1205S-RZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Case
SIP7
Mounting
THT
Manufacturer series
AM1D-RZ
Efficiency
84%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Gross weight2.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1D-1205S-RZ
0 in TME stock
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD
Net price for quantities from 10 pcs - 5.32 USDGross price for quantities from 10 pcs - 5.32 USD
Net price for quantities from 20 pcs - 4.97 USDGross price for quantities from 20 pcs - 4.97 USD
Net price for quantities from 40 pcs - 4.61 USDGross price for quantities from 40 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.