+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1D-1207DH52Z

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 7.2VDC; Iout: 70mA

Manufacturer: AIMTEC

Manufacturer part number:
AM1D-1207DH52Z
TME Symbol:
AM1D-1207DH52Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
7.2V DC
Output voltage 2
-7.2V DC
Output current
70mA
Output current 2
70mA
Case
SIP7
Mounting
THT
Manufacturer series
AM1D-Z
Body dimensions
19.5x6x9.5mm
Efficiency
75%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
5.2kV DC
Number of outputs
2
Dimensions
Gross weight2.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1D-1207DH52Z
0 in TME stock
Net price for quantities from 1 pcs - 7.79 USDGross price for quantities from 1 pcs - 7.79 USD
Net price for quantities from 5 pcs - 7.56 USDGross price for quantities from 5 pcs - 7.56 USD
Net price for quantities from 20 pcs - 7.41 USDGross price for quantities from 20 pcs - 7.41 USD
Net price for quantities from 100 pcs - 7.26 USDGross price for quantities from 100 pcs - 7.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs