+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1D-120909DZ

Converter: DC/DC; 1W; Uout: 9VDC; Uout2: -9VDC; Iout: 56mA; SIP7; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM1D-120909DZ
TME Symbol:
AM1D-120909DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
56mA
Output current 2
56mA
Case
SIP7
Mounting
THT
Manufacturer series
AM1D-Z
Efficiency
77%
Operating temperature
-40...85°C
Number of outputs
2
Gross weight2.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1D-120909DZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 5.53 USD
Net price for quantities from 10 pcs - 5.19 USDGross price for quantities from 10 pcs - 5.19 USD
Net price for quantities from 20 pcs - 4.84 USDGross price for quantities from 20 pcs - 4.84 USD
Net price for quantities from 40 pcs - 4.49 USDGross price for quantities from 40 pcs - 4.49 USD