+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1D-1212SZ

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 12VDC; Iout: 83mA; SIP7; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM1D-1212SZ
TME Symbol:
AM1D-1212SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
12V DC
Output current
83mA
Case
SIP7
Mounting
THT
Manufacturer series
AM1D-Z
Body dimensions
19.5x6x10mm
Efficiency
79%
Operating temperature
-40...85°C
Switching frequency
80kHz
Number of outputs
1
Gross weight2.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1D-1212SZ
0 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 3.72 USD
Net price for quantities from 20 pcs - 3.47 USDGross price for quantities from 20 pcs - 3.47 USD
Net price for quantities from 40 pcs - 3.22 USDGross price for quantities from 40 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)