+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1D-1215SH60-NZ

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Iout: 70mA


Manufacturer: AIMTEC

Manufacturer part number:
AM1D-1215SH60-NZ
TME Symbol:
AM1D-1215SH60-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output current
70mA
Case
SIP7
Mounting
THT
Manufacturer series
AM1D-NZ
Body dimensions
19.5x6x9.5mm
Efficiency
81%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
6kV DC
Number of outputs
1
Dimensions
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1D-1215SH60-NZ
0 in TME stock
Net price for quantities from 1 pcs - 6.68 USDGross price for quantities from 1 pcs - 6.68 USD
Net price for quantities from 5 pcs - 6.47 USDGross price for quantities from 5 pcs - 6.47 USD
Net price for quantities from 25 pcs - 6.34 USDGross price for quantities from 25 pcs - 6.34 USD
Net price for quantities from 100 pcs - 6.21 USDGross price for quantities from 100 pcs - 6.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product