+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1D-1524SZ

Converter: DC/DC; 1W; Uout: 24VDC; SIP7; THT; AM1D-Z; Efficiency: 83%

Manufacturer: AIMTEC

Manufacturer part number:
AM1D-1524SZ
TME Symbol:
AM1D-1524SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Output voltage
24V DC
Case
SIP7
Mounting
THT
Manufacturer series
AM1D-Z
Efficiency
83%
Operating temperature
-40...85°C
Number of outputs
1
Gross weight2.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1D-1524SZ
0 in TME stock
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD
Net price for quantities from 10 pcs - 4.10 USDGross price for quantities from 10 pcs - 4.10 USD
Net price for quantities from 20 pcs - 3.82 USDGross price for quantities from 20 pcs - 3.82 USD
Net price for quantities from 40 pcs - 3.56 USDGross price for quantities from 40 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)