+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1D-2418DZ

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 18VDC; Uout2: -18VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM1D-2418DZ
TME Symbol:
AM1D-2418DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
18V DC
Output voltage 2
-18V DC
Output current
27mA
Output current 2
27mA
Case
SIP7
Mounting
THT
Manufacturer series
AM1D-Z
Body dimensions
19.5x9.5x6mm
Efficiency
74%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight4.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1D-2418DZ
18 in TME stock
Net price for quantities from 1 pcs - 6.07 USDGross price for quantities from 1 pcs - 6.07 USD
Net price for quantities from 5 pcs - 5.89 USDGross price for quantities from 5 pcs - 5.89 USD
Net price for quantities from 20 pcs - 5.78 USDGross price for quantities from 20 pcs - 5.78 USD
Net price for quantities from 100 pcs - 5.66 USDGross price for quantities from 100 pcs - 5.66 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs