+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1D-2424SH52Z

Converter: DC/DC; 1W; Uin: 24VDC; Uout: 24VDC; Iout: 42mA; SIP7; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM1D-2424SH52Z
TME Symbol:
AM1D-2424SH52Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
24V DC
Output voltage
24V DC
Output current
42mA
Case
SIP7
Mounting
THT
Manufacturer series
AM1D-Z
Body dimensions
19.5x6x10mm
Efficiency
80%
Operating temperature
-40...85°C
Number of outputs
1
Gross weight2.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1D-2424SH52Z
0 in TME stock
Net price for quantities from 1 pcs - 11.71 USDGross price for quantities from 1 pcs - 11.71 USD
Net price for quantities from 10 pcs - 11.04 USDGross price for quantities from 10 pcs - 11.04 USD
Net price for quantities from 20 pcs - 10.30 USDGross price for quantities from 20 pcs - 10.30 USD
Net price for quantities from 40 pcs - 9.58 USDGross price for quantities from 40 pcs - 9.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.