+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1DC-0509DH60Z

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 9VDC; Uout2: -9VDC; SIP7

Manufacturer: AIMTEC

Manufacturer part number:
AM1DC-0509DH60Z
TME Symbol:
AM1DC-0509DH60Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
55.6mA
Output current 2
55.6mA
Case
SIP7
Mounting
THT
Manufacturer series
AM1DC-Z
Efficiency
79%
Operating temperature
-40...85°C
Insulation voltage
6kV DC
Number of outputs
2
Gross weight4.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1DC-0509DH60Z
0 in TME stock
Net price for quantities from 1 pcs - 9.55 USDGross price for quantities from 1 pcs - 9.55 USD
Net price for quantities from 10 pcs - 8.96 USDGross price for quantities from 10 pcs - 8.96 USD
Net price for quantities from 20 pcs - 8.37 USDGross price for quantities from 20 pcs - 8.37 USD
Net price for quantities from 40 pcs - 7.77 USDGross price for quantities from 40 pcs - 7.77 USD
No. of pieces (Multiplicity: 1)