+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1DR-0509SH30Z

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 9VDC; SIP7; THT; AM1DR-Z


Manufacturer: AIMTEC

Manufacturer part number:
AM1DR-0509SH30Z
TME Symbol:
AM1DR-0509SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
9V DC
Case
SIP7
Mounting
THT
Manufacturer series
AM1DR-Z
Efficiency
71%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Gross weight2.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1DR-0509SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 10.67 USDGross price for quantities from 1 pcs - 10.67 USD
Net price for quantities from 10 pcs - 10.00 USDGross price for quantities from 10 pcs - 10.00 USD
Net price for quantities from 20 pcs - 9.34 USDGross price for quantities from 20 pcs - 9.34 USD
Net price for quantities from 40 pcs - 8.68 USDGross price for quantities from 40 pcs - 8.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.