+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1DS-0309SLPZ

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 9VDC; Iout: 111mA

Manufacturer: AIMTEC

Manufacturer part number:
AM1DS-0309SLPZ
TME Symbol:
AM1DS-0309SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
9V DC
Output current
0.111A
Case
SIP7
Manufacturer series
AM1DS-LPZ
Body dimensions
19.6x6x10.2mm
Efficiency
84%
Operating temperature
-40...105°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight2.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1DS-0309SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 13 pcs - 1.70 USDGross price for quantities from 13 pcs - 1.70 USD
Net price for quantities from 26 pcs - 1.59 USDGross price for quantities from 26 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.