+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1DS-0505SH40Z

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; SIP7; THT; AM1DS-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM1DS-0505SH40Z
TME Symbol:
AM1DS-0505SH40Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Case
SIP7
Mounting
THT
Manufacturer series
AM1DS-Z
Efficiency
72%
Operating temperature
-40...85°C
Insulation voltage
4kV DC
Number of outputs
1
Gross weight2.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1DS-0505SH40Z
0 in TME stock
Net price for quantities from 1 pcs - 8.67 USDGross price for quantities from 1 pcs - 8.67 USD
Net price for quantities from 10 pcs - 8.13 USDGross price for quantities from 10 pcs - 8.13 USD
Net price for quantities from 20 pcs - 7.59 USDGross price for quantities from 20 pcs - 7.59 USD
Net price for quantities from 40 pcs - 7.05 USDGross price for quantities from 40 pcs - 7.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.