+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1DS-1212SH30Z

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 12VDC; SIP7; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM1DS-1212SH30Z
TME Symbol:
AM1DS-1212SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Case
SIP7
Mounting
THT
Manufacturer series
AM1DS-Z
Efficiency
76%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
3kV DC
Number of outputs
1
Gross weight2.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1DS-1212SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 7.93 USDGross price for quantities from 1 pcs - 7.93 USD
Net price for quantities from 10 pcs - 7.44 USDGross price for quantities from 10 pcs - 7.44 USD
Net price for quantities from 20 pcs - 6.94 USDGross price for quantities from 20 pcs - 6.94 USD
Net price for quantities from 40 pcs - 6.44 USDGross price for quantities from 40 pcs - 6.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.