+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1DS-2405SH40Z

Converter: DC/DC; 1W; Uout: 5VDC; SIP7; THT; AM1DS-Z; Efficiency: 69%


Manufacturer: AIMTEC

Manufacturer part number:
AM1DS-2405SH40Z
TME Symbol:
AM1DS-2405SH40Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Output voltage
5V DC
Case
SIP7
Mounting
THT
Manufacturer series
AM1DS-Z
Efficiency
69%
Operating temperature
-40...85°C
Number of outputs
1
Gross weight2.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1DS-2405SH40Z
0 in TME stock
Net price for quantities from 1 pcs - 10.93 USDGross price for quantities from 1 pcs - 10.93 USD
Net price for quantities from 10 pcs - 10.12 USDGross price for quantities from 10 pcs - 10.12 USD
Net price for quantities from 20 pcs - 9.44 USDGross price for quantities from 20 pcs - 9.44 USD
Net price for quantities from 40 pcs - 8.76 USDGross price for quantities from 40 pcs - 8.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.