+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1DS-2412DH40Z

Converter: DC/DC; 1W; Uout: 12VDC; Uout2: -12VDC; Iout: 41.7mA; SIP7

Manufacturer: AIMTEC

Manufacturer part number:
AM1DS-2412DH40Z
TME Symbol:
AM1DS-2412DH40Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
41.7mA
Output current 2
41.7mA
Case
SIP7
Mounting
THT
Manufacturer series
AM1DS-Z
Efficiency
72%
Operating temperature
-40...85°C
Number of outputs
2
Gross weight2.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1DS-2412DH40Z
0 in TME stock
Net price for quantities from 1 pcs - 10.95 USDGross price for quantities from 1 pcs - 10.95 USD
Net price for quantities from 10 pcs - 10.14 USDGross price for quantities from 10 pcs - 10.14 USD
Net price for quantities from 20 pcs - 9.46 USDGross price for quantities from 20 pcs - 9.46 USD
Net price for quantities from 40 pcs - 8.78 USDGross price for quantities from 40 pcs - 8.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.