+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1G-0507SZ

Converter: DC/DC; 1W; Uin: 4.5÷9VDC; Uout: 7.2VDC; SIP8; THT; AM1G-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM1G-0507SZ
TME Symbol:
AM1G-0507SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...9V DC
Output voltage
7.2V DC
Case
SIP8
Mounting
THT
Manufacturer series
AM1G-Z
Efficiency
68%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1G-0507SZ
0 in TME stock
Net price for quantities from 1 pcs - 11.80 USDGross price for quantities from 1 pcs - 11.80 USD
Net price for quantities from 10 pcs - 11.13 USDGross price for quantities from 10 pcs - 11.13 USD
Net price for quantities from 20 pcs - 10.33 USDGross price for quantities from 20 pcs - 10.33 USD
Net price for quantities from 40 pcs - 9.59 USDGross price for quantities from 40 pcs - 9.59 USD
No. of pieces (Multiplicity: 1)