+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1G-0524SEZ

Converter: DC/DC; 1W; Uin: 4.5÷9VDC; Uout: 24VDC; Iout: 42mA; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM1G-0524SEZ
TME Symbol:
AM1G-0524SEZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...9V DC
Output voltage
24V DC
Output current
42mA
Case
SIP8
Mounting
THT
Manufacturer series
AM1G-EZ
Body dimensions
21.8x9.1x11.2mm
Efficiency
70%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1G-0524SEZ
0 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.