+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1G-1203SZ

Converter: DC/DC; 1W; Uin: 9÷18VDC; Uout: 3.3VDC; Iout: 303mA; OUT: 1

Manufacturer: AIMTEC

Manufacturer part number:
AM1G-1203SZ
TME Symbol:
AM1G-1203SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
9...18V DC
Output voltage
3.3V DC
Output current
303mA
Body dimensions
21.85x11.1x9.2mm
Efficiency
66%
Operating temperature
-40...85°C
Number of outputs
1
Gross weight4.124 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
*
AM1G-1203SZ
16 in TME stock
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 5 pcs - 8.77 USDGross price for quantities from 5 pcs - 8.77 USD
Net price for quantities from 20 pcs - 8.69 USDGross price for quantities from 20 pcs - 8.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs