+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1G-2405SZ

Converter: DC/DC; 1W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 200mA; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM1G-2405SZ
TME Symbol:
AM1G-2405SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP8
Mounting
THT
Manufacturer series
AM1G-Z
Body dimensions
21.85x9.2x10.6mm
Efficiency
68%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1G-2405SZ
48 in TME stock
Net price for quantities from 1 pcs - 10.65 USDGross price for quantities from 1 pcs - 10.65 USD
Net price for quantities from 5 pcs - 10.35 USDGross price for quantities from 5 pcs - 10.35 USD
Net price for quantities from 20 pcs - 10.04 USDGross price for quantities from 20 pcs - 10.04 USD
Net price for quantities from 100 pcs - 9.81 USDGross price for quantities from 100 pcs - 9.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs