+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1G-2412SZ

Converter: DC/DC; 1W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 83mA; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM1G-2412SZ
TME Symbol:
AM1G-2412SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
83mA
Case
SIP8
Mounting
THT
Manufacturer series
AM1G-Z
Body dimensions
21.85x9.2x10.6mm
Efficiency
72%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight3.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1G-2412SZ
0 in TME stock
Net price for quantities from 1 pcs - 9.64 USDGross price for quantities from 1 pcs - 9.64 USD
Net price for quantities from 5 pcs - 9.35 USDGross price for quantities from 5 pcs - 9.35 USD
Net price for quantities from 25 pcs - 9.14 USDGross price for quantities from 25 pcs - 9.14 USD
Net price for quantities from 100 pcs - 8.98 USDGross price for quantities from 100 pcs - 8.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.