+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1G-2415SEZ

Converter: DC/DC; 1W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 67mA; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM1G-2415SEZ
TME Symbol:
AM1G-2415SEZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
67mA
Case
SIP8
Mounting
THT
Manufacturer series
AM1G-EZ
Body dimensions
21.8x9.1x11.2mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1G-2415SEZ
0 in TME stock
Net price for quantities from 1 pcs - 4.95 USDGross price for quantities from 1 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.